Female and male straight shrouded header receptacle with vinyl insulation, designed for 14-16 AWG wire. Features a tin-plated copper terminal with a 0.25-inch tab width and 0.032-inch tab thickness. Insulation is non-mating end insulated with a 0.16-inch diameter. Bulk packaged in quantities of 50.
Panduit DV14-250P-L technical specifications.
| Body Plating | Tin |
| Color | Blue |
| Depth | 7.4mm |
| Gender | FEMALE AND MALE |
| Insulation | Non-Mating End Insulated |
| Insulation Diameter | 0.16inch |
| Insulation Material | Vinyl |
| Length | 22.4mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Pan-Term® |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Terminal Material | Copper |
| Termination | Crimp |
| Weight | 3.36oz |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit DV14-250P-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.