Panduit DV14-250P-M technical specifications.
| Color | Blue |
| Depth | 7.4mm |
| Gender | FEMALE AND MALE |
| Insulation | Non-Mating End Insulated |
| Insulation Diameter | 0.16inch |
| Insulation Material | Vinyl |
| Length | 22.4mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Terminal Material | Brass |
| Termination | Crimp |
| Width | 7.37mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit DV14-250P-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.