
Female quick disconnect terminal for 18-22 AWG wire. Features brass body and contact with tin plating. Non-mating end insulated with red vinyl, accommodating an insulation diameter of 0.15 inches. Terminal dimensions include a 0.77-inch length, 0.205-inch tab width, 0.032-inch tab thickness, and 6.4mm depth. Supplied on tape and reel for 3000 units, this RoHS compliant component is designed for crimp termination.
Panduit DV18-205B-3K technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 6.4mm |
| Gender | Female |
| Insulation | Non-Mating End Insulated |
| Insulation Diameter | 0.15inch |
| Insulation Material | Vinyl |
| Length | 0.77inch |
| Material | Brass |
| Mount | Free Hanging |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Disco™ |
| Tab Thickness | 0.032inch |
| Tab Width | 0.205inch |
| Termination | Crimp |
| Weight | 8.1lb |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit DV18-205B-3K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
