Female push-on terminal for 18-22 AWG wire, featuring a 0.25-inch tab width and 0.032-inch tab thickness. Constructed with brass body and contact material, both tin-plated for enhanced conductivity. Offers a 600V voltage rating and non-mating end insulation made of red vinyl. This free-hanging terminal is supplied on tape and reel, with 3000 units per package.
Panduit DV18-250B-3K technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 7.4mm |
| Gender | Female |
| Insulation | Non-Mating End Insulated |
| Insulation Diameter | 0.15inch |
| Insulation Material | Vinyl |
| Length | 21.1mm |
| Material | Brass |
| Mount | Free Hanging |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Disco™ |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Crimp |
| Voltage Rating | 600V |
| Weight | 9lb |
| Width | 7.4mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit DV18-250B-3K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.