
Female push-on terminal featuring brass body and contact material, both with tin plating. Designed for free-hanging mounting, this non-mating end insulated component utilizes vinyl insulation with a 0.15-inch diameter. Accommodates wire gauges from 18 to 22 AWG with a 0.032-inch tab thickness and 0.25-inch tab width. RoHS compliant and supplied in bulk packaging of 1000 units.
Panduit DV18-250B-MY technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 7.4mm |
| Gender | Female |
| Insulation | Non-Mating End Insulated |
| Insulation Diameter | 0.15inch |
| Insulation Material | Vinyl |
| Length | 20.6mm |
| Material | Brass |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Crimp |
| Weight | 2lb |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit DV18-250B-MY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
