
Quick disconnect terminal for 18-22 AWG wire, featuring a copper body with nickel plating. This male, straight orientation terminal has a 0.25-inch tab width and 0.032-inch tab thickness. The non-mating end is insulated with red vinyl, accommodating an insulation diameter of 0.154 inches. Constructed from copper with nickel plating for reliable contact, it offers a 24.9mm length and 7.87mm depth.
Panduit DV18-250MB-CY technical specifications.
| Body Material | Copper |
| Body Plating | Nickel |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Depth | 7.87mm |
| Gender | Male |
| Insulation | Non-Mating End Insulated |
| Insulation Diameter | 0.154inch |
| Insulation Material | Vinyl |
| Length | 24.9mm |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Pan-Term® |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Crimp |
| Weight | 5oz |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit DV18-250MB-CY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
