Quick disconnect terminal for 18-22 AWG wire, featuring a 0.25-inch tab width and 0.032-inch tab thickness. Brass contacts with tin plating ensure reliable conductivity, while the vinyl insulation, in red, provides non-mating end protection with a 0.13-inch diameter. This straight, free-hanging terminal is designed for crimp termination and is packaged in bulk quantities of 1000.
Panduit DV18-250P-MY technical specifications.
| Color | Red, Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | FEMALE AND MALE |
| Insulation | Non-Mating End Insulated |
| Insulation Color | Red |
| Insulation Diameter | 0.13inch |
| Insulation Material | Vinyl |
| Length | 0.88inch |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Pan-Term® |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Terminal Material | Copper |
| Termination | Crimp |
| Weight | 3.3lb |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit DV18-250P-MY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.