Female crimp interconnection device featuring a copper body with tin plating and brass contacts also with tin plating. Designed for free-hanging mounting, this device accommodates wire gauges from 16AWG to 14AWG. It includes a blue vinyl insulation with a 0.162-inch insulation diameter, with the non-mating end insulated. The component has a tab thickness of 0.032 inches and a tab width of 0.25 inches, with overall dimensions of 20.6mm length, 7.37mm width, and 7.4mm depth. This RoHS compliant product is supplied in bulk packaging with a quantity of 100.
Panduit DVF14-250-C technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 7.4mm |
| Gender | Female |
| Insulation | Non-Mating End Insulated |
| Insulation Diameter | 0.162inch |
| Insulation Material | Vinyl |
| Length | 20.6mm |
| Material | Brass |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Crimp |
| Width | 7.37mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit DVF14-250-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.