Panduit E2X2LG6 technical specifications.
| Color | Grey |
| Material | PVC, Polyvinyl, Poly, Vinyl |
| Mount | Rivet |
| Series | Fiber-Duct™ |
| Weight | 1.605lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit E2X2LG6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
