Panduit ECF3EI-E technical specifications.
| Body Material | ABS |
| Color | Beige |
| Height | 11.2mm |
| Length | 4inch |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Pan-Way® |
| Weight | 3.328oz |
| Width | 20.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit ECF3EI-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.