Panduit ECF3IG-E technical specifications.
| Color | Grey |
| Length | 5inch |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Pan-Way® |
| Weight | 8.000001oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit ECF3IG-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.