Panduit ECF5IW-E technical specifications.
| Color | White, Beige |
| Height | 0.58inch |
| Length | 1.62inch |
| Mount | Cable |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Pan-Way® |
| Weight | 5oz |
| Width | 1.08inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit ECF5IW-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.