Panduit ECFX10EI-X technical specifications.
| Color | Beige |
| Length | 12inch |
| Package Quantity | 220 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Pan-Way® |
| Weight | 4.784oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit ECFX10EI-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.