Panduit ECFX5EI-X technical specifications.
| Body Material | Polycarbonate, ABS |
| Color | Beige |
| Height | 16.3mm |
| Length | 10inch |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Pan-Way® |
| Weight | 8.000001oz |
| Width | 28.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit ECFX5EI-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.