Panduit ECFX5WH-X technical specifications.
| Color | White |
| Length | 2inch |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Pan-Way® |
| Weight | 3.76oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit ECFX5WH-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.