Panduit EEFXIG technical specifications.
| Color | Grey |
| Length | 15inch |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Pan-Way® |
| Weight | 8.704001oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit EEFXIG to view detailed technical specifications.
No datasheet is available for this part.