Panduit EEFXIW technical specifications.
| Body Material | Polyvinyl |
| Color | White, Beige |
| Depth | 98.5mm |
| Length | 2inch |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Pan-Way® |
| Weight | 8.704001oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit EEFXIW to view detailed technical specifications.
No datasheet is available for this part.