Panduit EMS-A-C technical specifications.
| Body Material | Nylon |
| Package/Case | Epoxy |
| Color | Natural |
| Height | 0.26inch |
| Length | 24.9mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Package Quantity | 100 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| Weight | 10.080001oz |
| Width | 24.9mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit EMS-A-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
