Panduit EMSK3-1-3-0 technical specifications.
| Package/Case | Epoxy |
| Color | Black |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Panduit® |
| Weight | 1.439178oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit EMSK3-1-3-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
