Panduit EMSK3-1-X0 technical specifications.
| Package/Case | Epoxy |
| Color | Black |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 10 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| Weight | 11.05486oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit EMSK3-1-X0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
