Panduit ER1.25-E4-X technical specifications.
| Color | Black, White |
| Depth | 50.8mm |
| Fastening Method | SCREW |
| Flammability Rating | UL94 HB |
| Halogen Free | Halogen Free |
| Height | 2inch |
| Length | 2.9inch |
| Material | Nylon, Polyamide, PA66, ABS, Rubber |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Quick-Build™ |
| Size | 2inch |
| Weight | 9.680001oz |
| Width | 0.95inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit ER1.25-E4-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
