Panduit ERT2M-C20 technical specifications.
| Body Material | Polyurethane, Thermoplastic |
| Bundle Diameter | 2.35inch |
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Halogen Free |
| Height | 2.29mm |
| Length | 216mm |
| Material | Nylon, Polyurethane, Thermoplastic, TPU |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | ERT |
| Weight | 1.53lb |
| Width | 12.7mm |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 59.7mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit ERT2M-C20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
