Panduit EV18-8LFB-L technical specifications.
| Type | Fork Terminal |
| Body Orientation | Straight |
| Stud Size | 4.16mm |
| Mounting | Cable Mount |
| Plating | Tin |
| Max Operating Temperature | 105°C |
| Wire Size | 18-22AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panduit EV18-8LFB-L to view detailed technical specifications.
No datasheet is available for this part.