Panduit F100X213AJT technical specifications.
| Color | White |
| Length | 25.4mm |
| Material | Polyester |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2500 |
| RoHS | Compliant |
Download the complete datasheet for Panduit F100X213AJT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.