Panduit F14PN-L technical specifications.
| Color | Black |
| Head Diameter | 0.52inch |
| Head Height | 0.16inch |
| Length | 0.79inch |
| Material | Nylon, Plastic |
| Mount | Cable |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Weight | 3.44oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit F14PN-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.