Panduit F14PWN-L technical specifications.
| Color | Black |
| Material | Nylon |
| Mount | Cable |
| Package Quantity | 950 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Fiber-Duct™ |
| Weight | 5.68oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit F14PWN-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
