Panduit F1X1.5LG6-A technical specifications.
| Color | Grey |
| Depth | 32mm |
| Flammability Rating | UL94 V-0 |
| Height | 41.1mm |
| Length | 1828.8mm |
| Material | PVC, Poly, Vinyl, Polyvinyl |
| Mount | Screw, Adhesive |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | PANDUCT® Type F |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit F1X1.5LG6-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.