
Rectangular slotted wiring duct, 1.26 inches wide by 2.01 inches high, constructed from lead-free PVC for durability. Features a UL94 V-0 flammability rating and a 6-foot length. Designed for screw mounting, this grey duct is RoHS compliant.
Panduit F1X2LG6 technical specifications.
| Body Material | Lead, PVC |
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Height | 2.01inch |
| Length | 6foot |
| Material | PVC, Poly, Vinyl, Polyvinyl, Lead, Polyvinylchloride |
| Mount | Screw |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PANDUCT® Type F |
| Weight | 1.298lb |
| Width | 1.26inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit F1X2LG6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
