Panduit F2.5X3LG6 technical specifications.
| Color | Grey |
| Depth | 69.9mm |
| Height | 2.992inch |
| Length | 6foot |
| Material | PVC, Poly, Vinyl, Polyvinylchloride, Polyvinyl |
| Max Operating Temperature | 50°C |
| Mount | Screw |
| Package Quantity | 1 |
| Series | PANDUCT® Type F |
| Width | 2.75inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit F2.5X3LG6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.