Panduit F2X3WH6-A technical specifications.
| Color | White |
| Height | 3.12inch |
| Length | 72inch |
| Material | PVC, Polyvinyl, Poly, Vinyl, Lead, Polyvinylchloride |
| Mount | Screw, Adhesive |
| Series | PANDUCT® Type F |
| Weight | 2.54lb |
| Width | 2.25inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit F2X3WH6-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.