Panduit F512D5-5M10 technical specifications.
| Gender | Female |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Wire/Cable Type | Fiber Optic |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit F512D5-5M10 to view detailed technical specifications.
No datasheet is available for this part.