
Panduit F512D5-5M5Y technical specifications.
| Connector Type A | MTP |
| Connector Type B | MTP |
| Gender | Female |
| Mount | Cable |
| RoHS Compliant | Yes |
| Wire/Cable Type | Fiber Optic |
| RoHS | Compliant |
Download the complete datasheet for Panduit F512D5-5M5Y to view detailed technical specifications.
No datasheet is available for this part.
