Panduit F5B10C-NM30 technical specifications.
| Cable Length (m) | 30 |
| Gender | PL |
| Connector Type A | Simplex LC |
| Cage Code | 06383 |
| EU RoHS | Not Required |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Panduit F5B10C-NM30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.