Quick Jump:
Technical Specifications
Panduit F5B10F-NM4 technical specifications.
General
Cable Length (m)
4
Gender
PL
Connector Type A
Simplex LC
Compliance
Cage Code
06383
EU RoHS
Not Required
ECCN
EAR99
Automotive
No
AEC Qualified
No
PPAP
No
Radiation Hardening
No
RoHS Versions
2002/95/EC
Datasheet
Panduit F5B10F-NM4 Datasheet
Download the complete datasheet for Panduit F5B10F-NM4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.