Panduit F5D2-3M5 technical specifications.
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Wire/Cable Type | Patch Cord |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit F5D2-3M5 to view detailed technical specifications.
No datasheet is available for this part.