Panduit F5LD2-2M4 technical specifications.
| Connector Type B | Duplex ST |
| Gender | Male |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Wire/Cable Type | Fiber Optic, Patch Cord |
| RoHS | Compliant |
Download the complete datasheet for Panduit F5LD2-2M4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.