
Cable Assembly Fiber Optic Patch Cord 3m 2(St) to 2(ST) PL-PL
Checking distributor stock and pricing after the page loads.
| Gender | Male |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Wire/Cable Type | Fiber Optic, Patch Cord |
| RoHS | Not CompliantNo |