Panduit F5S2-4M2Y technical specifications.
| Cable Length (m) | 2 |
| Cable Type | Simplex |
| Connector Type B | FC |
| Connector Type A | ST |
| Jacket Color | Orange |
| Cage Code | 06383 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Panduit F5S2-4M2Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.