
Panduit F5Z6P-12M1 technical specifications.
| Connector Type B | MT-RJ |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Wire/Cable Type | Fiber Optic, Patch Cord |
| RoHS | Compliant |
Download the complete datasheet for Panduit F5Z6P-12M1 to view detailed technical specifications.
No datasheet is available for this part.
