Panduit F6B10H-NM10 technical specifications.
| Gender | Male |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Wire/Cable Type | Fiber Optic |
| RoHS | Compliant |
Download the complete datasheet for Panduit F6B10H-NM10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.