Panduit F6D23M3 technical specifications.
| Package/Case | 125 |
| Gender | Male |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Panduit F6D23M3 to view detailed technical specifications.
No datasheet is available for this part.