
Panduit F6D3-3M7 technical specifications.
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Wire/Cable Type | Patch Cord |
| RoHS | Compliant |
Download the complete datasheet for Panduit F6D3-3M7 to view detailed technical specifications.
No datasheet is available for this part.
