Panduit F6LE10E-10EM9 technical specifications.
| Gender | Male |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Type | Patch Cord |
| RoHS | Compliant |
Download the complete datasheet for Panduit F6LE10E-10EM9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.