Panduit F6PD6P-2M7 technical specifications.
| Cable Type | Dual Patch Cord |
| Gender | PL-PL |
| Connector Type B | FJ |
| Connector Type A | FJ |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panduit F6PD6P-2M7 to view detailed technical specifications.
No datasheet is available for this part.