Panduit F75-8-M technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Diameter | 1.27mm |
| Inside Diameter | 1.02mm |
| Insulation | Non-Insulated |
| Length | 8mm |
| Material | Copper |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Terminal Material | Copper |
| Termination | Crimp |
| Weight | 2.4oz |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit F75-8-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.