Panduit F78-15-M technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 2.8mm |
| Diameter | 2.03mm |
| Inside Diameter | 1.78mm |
| Insulation | Non-Insulated |
| Length | 15mm |
| Material | Copper |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Weight | 4.8oz |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit F78-15-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.