Panduit F80-10-M technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 3.4mm |
| Diameter | 2.54mm |
| Inside Diameter | 2.29mm |
| Insulation | Non-Insulated |
| Length | 10mm |
| Material | Copper |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Weight | 3.2oz |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit F80-10-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
