Panduit F81BNBNNNSNM002 technical specifications.
| Cable Type | Duplex |
| Connector Type A | LC/PC |
| Jacket Color | Yellow |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panduit F81BNBNNNSNM002 to view detailed technical specifications.
No datasheet is available for this part.