Panduit F84-15-TL technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.5mm |
| Diameter | 6.1mm |
| Inside Diameter | 5.84mm |
| Insulation | Non-Insulated |
| Length | 15mm |
| Material | Copper |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit F84-15-TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.