Quick Jump:
Technical Specifications
Panduit F89-25-L technical specifications.
General
Contact Material
Copper
Contact Plating
Tin
Insulation
Non-Insulated
Length
24.89mm
Orientation
Straight
Package Quantity
50
Packaging
Bulk
Radiation Hardening
No
Compliance
RoHS
Compliant
Datasheet
Panduit F89-25-L Datasheet
Download the complete datasheet for Panduit F89-25-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.